
* Images are for reference only
SFM210-LPPE-D24-SP-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D24-SP-BK
- JLCPCB Part #
- C5887187
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 48P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7650
200+
$3.8970
500+
$3.7665
1000+
$3.7020
Related Products
SFM210-LPPE-D20-SP-BK
Sullins Connector Solutions
$8.34
SFM210-LPPE-D21-SP-BK
Sullins Connector Solutions
$8.71
SFM210-LPPE-D22-SP-BK
Sullins Connector Solutions
$9.12
1MM-R-D44-VS-00-F-TBP
TE Connectivity
$7.65
SFM315-LPPE-D29-SM-BK
Sullins Connector Solutions
$11.32
MLE-107-01-G-DV-A-TR
Samtec
$6.74