
* Images are for reference only
SFM210-LPSE-S32-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S32-SD-BK
- JLCPCB Part #
- C5887273
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 32P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5955
200+
$5.0265
500+
$4.8585
1000+
$4.7745
Related Products
SFM210-LPSE-S22-SD-BK
Sullins Connector Solutions
$8.79
SFM210-LPSE-S23-SD-BK
Sullins Connector Solutions
$9.20
SFM210-LPSE-S37-SD-BK
Sullins Connector Solutions
$14.32
SFM315-LPPE-D32-SP-BK
Sullins Connector Solutions
$12.26
SFM315-LPPE-D04-SP-BK
Sullins Connector Solutions
$3.04
SFM210-LPPE-D28-SP-BK
Sullins Connector Solutions
$11.07