
* Images are for reference only
SFM210-LPSE-S42-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S42-SD-BK
- JLCPCB Part #
- C5887281
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 42P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9465
200+
$6.3630
500+
$6.1500
1000+
$6.0450
Related Products
SFM210-LPSE-S45-SD-BK
Sullins Connector Solutions
$16.88
SFM210-LPSE-S12-SD-BK
Sullins Connector Solutions
$5.02
SFM210-LPSE-S02-SD-BK
Sullins Connector Solutions
$1.82
BKS-117-01-L-V-A
Samtec
$16.23
SFM210-LPSE-S30-SD-BK
Sullins Connector Solutions
$11.90
BC085-52-A-0390-L-D
Global Connector Technology
$6.85