
* Images are for reference only
SFM230-NPPN-D07-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM230-NPPN-D07-SM-BK
- JLCPCB Part #
- C5887291
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Gold 2A -40℃~+105℃ 14P Standing paste 2.3mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2545
200+
$0.9000
500+
$0.8700
1000+
$0.8550