
* Images are for reference only
310-93-164-61-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 310-93-164-61-105000
- JLCPCB Part #
- C5888298
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 64P Standing paste 5.6mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3755
201+
$11.3220
501+
$10.9440
999+
$10.7580