
* Images are for reference only
311-41-101-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 311-41-101-41-001000
- JLCPCB Part #
- C5888374
- Package
- Plugin
- Description
- 3A Single Row Tin -55℃~+125℃ 1P Direct Insert 2.79mm Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1380
192+
$4.8435
496+
$4.6815
992+
$4.6020