
* Images are for reference only
399-41-017-21-300000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-41-017-21-300000
- JLCPCB Part #
- C5897359
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 3A Single Row Tin -55℃~+125℃ 17P Standing paste 3mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7870
207+
$9.4920
506+
$9.1740
989+
$9.0180