
* Images are for reference only
416-93-224-41-007000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 416-93-224-41-007000
- JLCPCB Part #
- C5898270
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Lead-tin -55℃~+125℃ 24P Direct Insert 10.2mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4985
198+
$8.9775
498+
$8.6775
1002+
$8.5290