
* Images are for reference only
SIP110-PPEC-D17-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPEC-D17-ST-BK
- JLCPCB Part #
- C5900098
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Tin 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6935
200+
$0.6765
500+
$0.6540
1000+
$0.6420
Related Products