
* Images are for reference only
SMH100-LPPE-D27-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D27-RA-BK
- JLCPCB Part #
- C5900235
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 54P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6110
200+
$3.0375
500+
$2.9355
1000+
$2.8860
Related Products
SMH100-LPPE-D26-RA-BK
Sullins Connector Solutions
$7.34
SMH100-LPSE-D27-RA-BK
Sullins Connector Solutions
$16.23
SMH100-LPPE-D47-RA-BK
Sullins Connector Solutions
$12.52
HX PZ1.0-2x6P WZ
hanxia
$0.13
SMH100-LPSE-D47-RA-BK
Sullins Connector Solutions
$28.24
SMH100-LPSE-S31-RA-BK
Sullins Connector Solutions
$9.78