
* Images are for reference only
SMH100-LPPE-S32-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S32-SD-BK
- JLCPCB Part #
- C5900260
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 32P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6085
200+
$2.2380
500+
$2.1630
1000+
$2.1270
Related Products
SMH100-LPPE-S30-SD-BK
Sullins Connector Solutions
$2.15
SMH100-LPPE-S35-SD-BK
Sullins Connector Solutions
$6.14
SMH100-LPPE-S42-SD-BK
Sullins Connector Solutions
$7.35
BC050-48A-K0-0380-0160-0480-LD
Global Connector Technology
$6.42
SMH100-LPSE-S04-SC-BK
Sullins Connector Solutions
$0.61
MW-35-03-G-D-110-124-P
Samtec
$21.59