
* Images are for reference only
SMH100-LPPE-S35-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S35-ST-BK
- JLCPCB Part #
- C5900262
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 35P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9350
200+
$1.9695
500+
$1.9035
1000+
$1.8705
Related Products
SMH100-LPPE-S30-ST-BK
Sullins Connector Solutions
$4.24
SMH100-LPPE-S25-ST-BK
Sullins Connector Solutions
$3.53
SMH100-LPPE-D35-ST-BK
Sullins Connector Solutions
$9.53
860-80-028-10-001101
Preci-Dip
$6.22
BC035-48-A-0200-0300-L-G
Global Connector Technology
$5.86
SMH150-LPSE-D47-ST-BK
Sullins Connector Solutions
$26.32