
* Images are for reference only
SMH100-LPPE-S43-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S43-SC-BK
- JLCPCB Part #
- C5900282
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 43P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5225
200+
$3.0015
500+
$2.9010
1000+
$2.8515
Related Products
SMH100-LPPE-S48-SC-BK
Sullins Connector Solutions
$8.40
SMH100-LPPE-S43-SD-BK
Sullins Connector Solutions
$7.53
SMH100-LPPE-S41-SC-BK
Sullins Connector Solutions
$7.18
SMH151-LPPE-D08-SM-BK
Sullins Connector Solutions
$2.92
SMH152-LPPE-D34-SM-BK
Sullins Connector Solutions
$12.18
MW-14-03-G-D-225-065
Samtec
$12.04