
* Images are for reference only
SMH100-LPSE-S48-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S48-SC-BK
- JLCPCB Part #
- C5900331
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 48P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9330
200+
$6.3585
500+
$6.1455
1000+
$6.0405
Related Products
SMH100-LPSE-S08-SC-BK
Sullins Connector Solutions
$1.13
SMH100-LPPE-S48-SC-BK
Sullins Connector Solutions
$8.40
SMH100-LPSE-S38-SC-BK
Sullins Connector Solutions
$12.62
SMH152-LPPE-D27-SM-BK
Sullins Connector Solutions
$9.67
SMH102-LPPE-D06-SM-BK
Sullins Connector Solutions
$2.19
MW-07-03-G-D-120-125-P-TR
Samtec
$9.02