
* Images are for reference only
SMH151-LPSE-D23-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPSE-D23-SM-BK
- JLCPCB Part #
- C5900378
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 46P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7185
200+
$6.2730
500+
$6.0630
1000+
$5.9595
Related Products
SMH151-LPSE-D29-SM-BK
Sullins Connector Solutions
$19.82
SMH151-LPSE-D33-SM-BK
Sullins Connector Solutions
$22.56
SMH151-LPSE-D32-SM-BK
Sullins Connector Solutions
$21.87
MW-14-03-G-D-100-085
Samtec
$12.04
MW-30-03-G-D-150-065-ES
Samtec
$31.12
BC032-03-A-2-0200-0200-L-B
Global Connector Technology
$1.45