
* Images are for reference only
510-91-273-21-125003
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-91-273-21-125003
- JLCPCB Part #
- C5903405
- Package
- Plugin
- Description
- 273P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.3780
200+
$39.6525
500+
$38.3280
1000+
$37.6725
Related Products