
* Images are for reference only
SFM210-LPPE-S15-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S15-SC-BK
- JLCPCB Part #
- C5910369
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 15P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7860
200+
$1.5105
500+
$1.4610
1000+
$1.4355
Related Products
SFM210-LPPE-S05-SC-BK
Sullins Connector Solutions
$1.80
SFM210-LPPE-S17-SC-BK
Sullins Connector Solutions
$4.09
SFM210-LPSE-S15-SC-BK
Sullins Connector Solutions
$6.16
SFM210-LPPE-D21-SP-BK
Sullins Connector Solutions
$8.71
MLE-107-01-G-DV-P
Samtec
$8.50
SFM315-LPGE-D36-SM-BK
Sullins Connector Solutions
$17.57