
* Images are for reference only
SFM210-LPPE-S48-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S48-ST-BK
- JLCPCB Part #
- C5910392
- Package
- Plugin,P=1mm
- Description
- 1mm Single Row 1A Gold 48P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7940
200+
$4.3080
500+
$4.1640
1000+
$4.0920
Related Products
SFM210-LPPE-S47-ST-BK
Sullins Connector Solutions
$10.46
SFM210-LPPE-S38-ST-BK
Sullins Connector Solutions
$7.93
SFM210-LPPE-S08-ST-BK
Sullins Connector Solutions
$2.07
861-13-044-10-002000
Mill-Max Mfg. Corp.
$29.81
SFM210-LPPE-D27-ST-BK
Sullins Connector Solutions
$10.26
861-13-041-10-002000
Mill-Max Mfg. Corp.
$28.37