
* Images are for reference only
SFM210-LPSE-D12-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D12-ST-BK
- JLCPCB Part #
- C5910400
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 24P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9685
200+
$3.5790
500+
$3.4590
1000+
$3.4005