This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SLP183M016A4P3

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP183M016A4P3
JLCPCB Part #
C5918910
Package
Plugin,D22xL45mm
Description
±20% 3.5A@120Hz 10mm 16V 37mΩ@120Hz 18000uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6060
200+ $1.4385
500+ $1.3905
1000+ $1.3665
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons