
* Images are for reference only
835-43-003-40-030001
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 835-43-003-40-030001
- JLCPCB Part #
- C5922852
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm 3A Single Row Tin 3P Horizontal attachment 2.1mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9605
200+
$0.7830
500+
$0.7560
1450+
$0.7440