
* Images are for reference only
860-10-013-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-013-10-002000
- JLCPCB Part #
- C5923565
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert 13P 1mm Brass Alloy Black Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0710
190+
$5.2155
494+
$5.0415
988+
$4.9560
Related Products
860-10-017-10-002000
Mill-Max Mfg. Corp.
$16.03
860-10-014-10-002000
Mill-Max Mfg. Corp.
$14.52
860-10-015-10-002000
Mill-Max Mfg. Corp.
$15.17
SMH100-LPPE-D47-ST-BK
Sullins Connector Solutions
$12.54
BC020-19-A-0380-0300-L-G
Global Connector Technology
$3.41
SMH100-LPPE-D38-ST-BK
Sullins Connector Solutions
$10.35