
* Images are for reference only
860-10-025-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-025-10-002000
- JLCPCB Part #
- C5923578
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert 25P 1mm Brass Alloy Black Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5375
200+
$6.5985
500+
$6.3780
1000+
$6.2700
Related Products