
* Images are for reference only
861-13-028-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-028-10-002000
- JLCPCB Part #
- C5923661
- Package
- Plugin,P=1mm
- Description
- 1mm 3A Single Row Gold -55℃~+125℃ 28P Direct Insert 2.5mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4710
200+
$9.7650
500+
$9.4380
1000+
$9.2775
Related Products
861-13-038-10-002000
Mill-Max Mfg. Corp.
$28.84
861-13-018-10-002000
Mill-Max Mfg. Corp.
$24.99
861-13-022-10-002000
Mill-Max Mfg. Corp.
$25.86
SFM210-LPPE-S46-ST-BK
Sullins Connector Solutions
$9.93
SFM210-LPPE-D29-ST-BK
Sullins Connector Solutions
$11.04
SFM210-LPSE-S35-ST-BK
Sullins Connector Solutions
$13.02