
* Images are for reference only
862-10-009-00-180000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 862-10-009-00-180000
- JLCPCB Part #
- C5923719
- Package
- Plugin,P=1.78mm
- Description
- Gold Direct Insert 9P 1.78mm Brass Alloy Black Single Row Plugin,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7515
200+
$6.2850
500+
$6.0750
1000+
$5.9715