
* Images are for reference only
871-41-016-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 871-41-016-20-001000
- JLCPCB Part #
- C5923796
- Package
- Push-Pull,P=1.78mm
- Description
- 1.78mm 3A Single Row Tin -55℃~+125℃ 16P Bend insert 2.64mm Push-Pull,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2610
200+
$8.4840
500+
$8.2005
1000+
$8.0595
Related Products