
* Images are for reference only
SMH100-LPPE-S06-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S06-SC-BK
- JLCPCB Part #
- C5924038
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 6P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
200+
$0.4275
500+
$0.4140
1000+
$0.4065
Related Products
SMH100-LPPE-S26-SC-BK
Sullins Connector Solutions
$4.55
SMH100-LPPE-S06-SD-BK
Sullins Connector Solutions
$1.08
SMH100-LPPE-S07-SC-BK
Sullins Connector Solutions
$1.24
SMH151-LPSE-D10-SM-BK
Sullins Connector Solutions
$6.87
SMH152-LPSE-D23-SM-BK
Sullins Connector Solutions
$15.72
MW-14-03-G-D-148-065-P
Samtec
$17.70