
* Images are for reference only
SMH100-LPPE-S09-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S09-SD-BK
- JLCPCB Part #
- C5924042
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 9P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5855
200+
$0.6330
500+
$0.6120
1000+
$0.6015
Related Products
SMH100-LPPE-S09-SC-BK
Sullins Connector Solutions
$1.59
SMH100-LPPE-S08-SD-BK
Sullins Connector Solutions
$1.41
SMH100-LPSE-S09-SD-BK
Sullins Connector Solutions
$3.03
BC032-02-A-2-0200-0380-L-G
Global Connector Technology
$1.40
SMH102-LPSE-D36-SM-BK
Sullins Connector Solutions
$24.61
860-10-003-30-002000
Mill-Max Mfg. Corp.
$13.64