
* Images are for reference only
SMH100-LPPE-S34-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S34-ST-BK
- JLCPCB Part #
- C5924052
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 34P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8045
200+
$1.9170
500+
$1.8540
1000+
$1.8210
Related Products
SMH100-LPPE-S24-ST-BK
Sullins Connector Solutions
$3.43
SMH100-LPPE-S39-ST-BK
Sullins Connector Solutions
$5.51
SMH100-LPPE-S43-ST-BK
Sullins Connector Solutions
$6.07
SMH100-LPPE-S19-ST-BK
Sullins Connector Solutions
$2.72
BC035-50-A-0380-0300-L-G
Global Connector Technology
$9.12
860-10-024-10-001101
Preci-Dip
$6.90