
* Images are for reference only
SMH100-LPSE-D45-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D45-RA-BK
- JLCPCB Part #
- C5924086
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 90P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0375
200+
$10.7880
500+
$10.4280
1000+
$10.2495
Related Products
SMH100-LPPE-D45-RA-BK
Sullins Connector Solutions
$11.98
SMH100-LPSE-D35-RA-BK
Sullins Connector Solutions
$21.03
SMH100-LPSE-D40-RA-BK
Sullins Connector Solutions
$24.04
SMH100-LPPE-D07-RA-BK
Sullins Connector Solutions
$2.01
SMH100-LPSE-S23-RA-BK
Sullins Connector Solutions
$7.52
SMH100-LPSE-D31-RA-BK
Sullins Connector Solutions
$18.63