
* Images are for reference only
SMH100-LPSE-S15-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S15-RA-BK
- JLCPCB Part #
- C5924092
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 15P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9005
200+
$1.9560
500+
$1.8900
1000+
$1.8585
Related Products
SMH100-LPSE-S19-RA-BK
Sullins Connector Solutions
$6.21
SMH100-LPSE-S35-RA-BK
Sullins Connector Solutions
$11.04
SMH100-LPSE-S14-RA-BK
Sullins Connector Solutions
$4.58
SMH100-LPPE-S31-RA-BK
Sullins Connector Solutions
$5.07
SMH100-LPSE-D34-RA-BK
Sullins Connector Solutions
$20.43
GPCB101-2002A003C1AA
GREENCONN
$0.39