
* Images are for reference only
BAS70E6433HTMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS70E6433HTMA1
- JLCPCB Part #
- C5952116
- Package
- SOT-23
- Description
- 70V 70mA 1V@15mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1715
200+
$0.0684
500+
$0.0662
1000+
$0.0650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products