
* Images are for reference only
BF065-66-A-2-N-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF065-66-A-2-N-D
- JLCPCB Part #
- C5953586
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 1A Gold -40℃~+105℃ 250V 66P Direct Insert 4.3mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5030
200+
$4.1910
500+
$4.0515
1000+
$3.9825