This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

BSC159N10LSFGATMA1

Manufacturer
Infineon Technologies
MFR.Part #
BSC159N10LSFGATMA1
JLCPCB Part #
C5955463
Package
TDSON-8
Description
100V 15.9mΩ@50A,10V 114W 2.4V@72uA 1PCSNChannel TDSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4930
200+ $0.9960
500+ $0.9615
1000+ $0.9450

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons