
* Images are for reference only
CGS333U016R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS333U016R4C
- JLCPCB Part #
- C5968487
- Package
- Plugin
- Description
- 16V 33000uF -10%~+75% 10.27A@10kHz 20mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.1295
200+
$24.3915
500+
$23.5770
1000+
$23.1735