
* Images are for reference only
WMF4W1K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF4W1K-F
- JLCPCB Part #
- C6025808
- Package
- Plugin,D22.7xL50.8mm
- Description
- ±10% 400V 1uF -55℃~+125℃ Polyester Plugin,D22.7xL50.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8975
180+
$5.5455
540+
$5.3595
1080+
$5.2680