
* Images are for reference only
E32D350HPN154MCE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D350HPN154MCE3U
- JLCPCB Part #
- C6028350
- Package
- Bolt,D50.8xL143mm
- Description
- 35V 0.15F ±20% 33.12A@120Hz 5.2mΩ@120Hz Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7225
196+
$11.8590
490+
$11.4630
980+
$11.2680
Related Products