
* Images are for reference only
110-93-420-41-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-93-420-41-105000
- JLCPCB Part #
- C6037997
- Package
- -
- Description
- 20P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4890
200+
$6.1815
500+
$5.9745
1000+
$5.8725