
* Images are for reference only
200CNQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 200CNQ045
- JLCPCB Part #
- C6050090
- Package
- -
- Description
- 45V 1 pair of common cathodes 100A 570mV@100A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9625
198+
$23.9265
504+
$23.1270
999+
$22.7310
Related Products
400CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$74.63
201CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
200CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
RB151L-40TE25
ROHM Semicon
$0.22
BAS21S-HF
Comchip
$0.06
63CNQ080SM
SMC(Sangdest Microelectronicstronic (Nanjing))
$17.81