
* Images are for reference only
326-91-164-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 326-91-164-41-001000
- JLCPCB Part #
- C6058808
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 64P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8775
201+
$11.1240
501+
$10.7520
999+
$10.5690