
* Images are for reference only
IAUT150N10S5N035ATMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IAUT150N10S5N035ATMA1
- JLCPCB Part #
- C6061346
- Package
- HSOF-8
- Description
- 100V 150A 3.5mΩ@75A,10V 166W 3.8V@110uA 1PCSNChannel HSOF-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.4835
200+
$1.5615
10+
$3.9135
500+
$1.5090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →