
* Images are for reference only
381LX472M080A042
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX472M080A042
- JLCPCB Part #
- C6064392
- Package
- Plugin,D35xL42mm
- Description
- 3.3A@120Hz ±20% 10mm 80V 4700uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2705
160+
$4.0980
480+
$3.9615
960+
$3.8940