
* Images are for reference only
382LX273M050A062
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX273M050A062
- JLCPCB Part #
- C6064405
- Package
- Plugin,D35xL65mm
- Description
- ±20% 50V 27000uF Plugin,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9335
200+
$12.7425
500+
$12.3165
1000+
$12.1065