
* Images are for reference only
383LX122M400B062VS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 383LX122M400B062VS
- JLCPCB Part #
- C6064409
- Package
- Plugin
- Description
- ±20% 5.9A@20kHz 400V 152mΩ 1200uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.6895
210+
$15.4380
504+
$14.9220
1008+
$14.6670