
* Images are for reference only
414-43-262-41-117000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 414-43-262-41-117000
- JLCPCB Part #
- C6065849
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 62P Standing paste 4.22mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3920
200+
$10.1325
500+
$9.7935
1000+
$9.6255