
* Images are for reference only
730P474X9400
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 730P474X9400
- JLCPCB Part #
- C6082545
- Package
- Plugin,D13.8xL25.4mm
- Description
- 470nF -55℃~+85℃ ±10% 400V Plugin,D13.8xL25.4mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5420
200+
$1.8120
500+
$1.7520
1000+
$1.7220