
* Images are for reference only
510-13-084-11-045003
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-13-084-11-045003
- JLCPCB Part #
- C6092932
- Package
- Plugin
- Description
- 84P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.2570
198+
$34.0185
504+
$32.8815
1008+
$32.3205