
* Images are for reference only
66CNQ200
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 66CNQ200
- JLCPCB Part #
- C6095522
- Package
- -
- Description
- 200V 1 pair of common cathodes 30A 920mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8745
192+
$14.7135
480+
$14.2215
1008+
$13.9785
Related Products
86CNQ200
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.20
66CNQ200SL
SMC(Sangdest Microelectronicstronic (Nanjing))
$19.47
306CNQ200
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
DMJ2312-000
Skyworks Solutions
$18.25
1C5711.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.48
225CNQ015
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97