
* Images are for reference only
850-10-044-40-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 850-10-044-40-001000
- JLCPCB Part #
- C6099135
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- Gold Horizontal attachment 44P 1.27mm Brass Alloy Black Single Row SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$9.5400
200+
$10.0410
30+
$25.1640