
* Images are for reference only
860-10-034-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-034-10-002000
- JLCPCB Part #
- C6100425
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert 34P 1mm Brass Alloy Black Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1755
200+
$7.2525
500+
$7.0110
1000+
$6.8910
Related Products
860-10-036-10-002000
Mill-Max Mfg. Corp.
$18.62
860-10-038-10-002000
Mill-Max Mfg. Corp.
$18.98
860-10-035-10-002000
Mill-Max Mfg. Corp.
$18.44
860-10-027-10-002000
Mill-Max Mfg. Corp.
$16.91
SMH150-LPPE-D31-ST-BK
Sullins Connector Solutions
$8.46
SMH100-LPPE-S17-ST-BK
Sullins Connector Solutions
$1.02